
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LB3218T3R3M | 6,000 | 2K | 3h | ||||||||
| DigiKey | 587-3085-1-ND | 7,323 | 1 | Cut Tape | ||||||||
| TTI | LB3218T3R3M | 0 | 2K | Tape & Reel | 4h | |||||||
| Newark | LB3218T3R3M. | 0 | 2K | Tape & Reel | ||||||||
| Onlinecomponents.com | LB3218T3R3M | 0 | 2K | Bulk |
Download TAIYO YUDEN LB3218T3R3M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TAIYO YUDEN LB3218T3R3M provided by its distributors.
TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names: