TAIYO YUDEN LB2016T150K

Inductor General Purpose Chip Wirewound 15uH 10% 2.52MHz Ferrite 0.13A 0.91Ohm DCR 0806 T/R
$ 0.102
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LB2016T150K.

Newark

Datasheet3 pages4 years ago

Taiyo Yuden SCT

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download TAIYO YUDEN LB2016T150K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.03
Stock
34,721
3,800
Authorized Distributors
6
5
Inductance
15 µH
15 µH
Tolerance
10 %
10 %
Current Rating
130 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
Q Factor
-
-
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

TAIYO YUDENLB2518T150K
Inductor General Purpose Chip Wirewound 15uH 10% 2.52MHz Ferrite 0.145A 0.416Ohm DCR 1007 T/R
TAIYO YUDENCBC2518T150K
Inductor Power Chip Wirewound 15uH 10% 2.52MHz Ferrite 0.5A 0.845Ohm DCR 1007 T/R
TAIYO YUDENLBC2518T150K
Ind Chip Wirewound 15uH 10% 2.52MHz Ferrite 285mA 1007 T/R
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor Power Molded/Unshielded Wirewound 15uH 10% 1MHz 0.55A 0.76Ohm DCR 1210 Automotive T/R
Inductor RF Chip Shielded Multi-Layer 15uH 10% 1MHz 30Q-Factor Ferrite 5mA 700mOhm DCR 0805 T/R

Descriptions

Descriptions of TAIYO YUDEN LB2016T150K provided by its distributors.

Inductor General Purpose Chip Wirewound 15uH 10% 2.52MHz Ferrite 0.13A 0.91Ohm DCR 0806 T/R
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 0806
INDUCTOR, 15UH, 130mA, 10%, 28MHZ, SMD; Product Range:TAIYO YUDEN - LB Series; Inductance:15µH; Inductance Tolerance:± 10%; High Frequency Inductor Case:0806 ^2016 Metric]; Self Resonant Frequency Min:28MHz; DC Resistance Max:0.7ohm
Inductor, 15Uh, 130Ma, 10%, 28Mhz, Smd; Rango De Producto:Serie Lb; Inductancia:15Μh; Inductancia, Tolerancia:± 10%; Caracasa Del Inductor Alta Frecuencia:0806 [Métrica 2016]; Frecuencia De Autoresonancia Mín.:28Mhz |Taiyo Yuden LB2016T150K

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQ LB 2016T150K
  • LQLB2016T150K