TAIYO YUDEN LSQBA201616T150K

Inductor Molded Wirewound 15uH 10% 2.52MHz Ferrite 130mA 0806 Emboss T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LSQBA201616T150K.

IHS

Datasheet6 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.03
$ 0.102
Stock
3,800
34,721
Authorized Distributors
5
6
Inductance
15 µH
15 µH
Tolerance
10 %
10 %
Current Rating
-
130 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
Q Factor
-
-
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of TAIYO YUDEN LSQBA201616T150K provided by its distributors.

Inductor Molded Wirewound 15uH 10% 2.52MHz Ferrite 130mA 0806 Emboss T/R
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 0806
Wire Wound Ferrite Inductor
FIXED IND 15UH 130MA 700 MOHM
130mA 15¦ÌH 700m¦¸ ¡À10% 0806

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU