Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF2012C150KT000

General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012C150KT000.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-8.97%

CAD Models

Download TDK MLF2012C150KT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.1
Stock
608,470
87,993
Authorized Distributors
6
5
Inductance
15 µH
15 µH
Tolerance
10 %
10 %
Current Rating
5 mA
5 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
700 mΩ
700 mΩ
Q Factor
30
30
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Inductor Chip Shielded Multi-Layer 15uH 10% 1MHz 30Q-Factor Ferrite 5mA 800mOhm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 15uH 10% 1MHz 40Q-Factor Ferrite 0.005A 0.8Ohm DCR 0805 T/R
Ind RF Chip Shielded Multi-Layer 15uH 10% 1MHz 40Q-Factor Ferrite 5mA 1206 T/R
Ind Power Shielded Multi-Layer 15uH 10% 1MHz 20Q-Factor Ferrite 2mA 0603 Punched Paper T/R
Inductor RF Shielded Multi-Layer 15uH 10% 1MHz 20Q-Factor Ferrite 0.001A 1.7Ohm DCR 0603 T/R
Ind Power Chip Unshielded Wirewound 15uH 10% 1MHz Ferrite 300mA 1210 Embossed T/R

Descriptions

Descriptions of TDK MLF2012C150KT000 provided by its distributors.

General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
IND SHIELDED 15UH 10% 1MHZ FERRITE 0805 SMD
Inductor General Purpose Shielded Multi-Layer 15uH 10% 1MHz 30Q-Factor Ferrite 0.005A 0.7Ohm DCR 0805 T/R
1MHz 22MHz 5mA 30@1MHz 15μH 700mΩ ±10% 0805 SMD mount 2mm*1.25mm*1.45mm
FIXED IND 15UH 5MA 700 MOHM SMD
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 15muH
INDUCTOR, 15UH, 22MHZ, 0805, SHLD;
SMD / SMT Inductors (Coils), L=15μH, L x W x T :
5mA 15uH 卤10% 350m惟 0805 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos