TAIYO YUDEN JMK105BJ474ME-R

Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 0.47 uF, ± 20 %, 0402, X5R, RoHS
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN JMK105BJ474ME-R.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Future Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download TAIYO YUDEN JMK105BJ474ME-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.102
$ 0.102
Stock
940,088
30,560
30,560
Authorized Distributors
6
4
4
Capacitance
470 nF
470 nF
470 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
180 µm
220 µm
220 µm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2015-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Ceramic 0.47uF 6.3V X5R 20% Pad SMD 0402 85C T/R
Cap Ceramic 0.47uF 6.3V X5R 20% Pad SMD 0402 85C T/R
25V 470nF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X7S ±20% 0.47muF
Cap, Aec-Q200, 0.47Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Tdk CGA2B3X7S1A474M050BB
Cap Ceramic 0.47uF 16V X6S 20% Pad SMD 0402 105C Automotive T/R

Descriptions

Descriptions of TAIYO YUDEN JMK105BJ474ME-R provided by its distributors.

Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 0.47 uF, ± 20 %, 0402, X5R, RoHS
Taiyo Yuden SCT
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402
Cap Ceramic 0.47uF 6.3V X5R 20% Pad SMD 0402 85C T/R
0.47µF ±20% 6.3V Ceramic Capacitor X5R 0402

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • JMK105 BJ474ME-R
  • JMK105BJ474ME-R.