Murata GRT155C81C474ME01D

Cap Ceramic 0.47uF 16V X6S 20% Pad SMD 0402 105C Automotive T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRT155C81C474ME01D.

IHS

Datasheet1 page8 years ago

Alternate Parts

Price @ 1000
$ 0.025
Stock
9,028
119,638
Authorized Distributors
1
4
Capacitance
470 nF
470 nF
Dielectric
-
X6S
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
Height
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-01-27
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

C 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X7S ±20% 0.47muF
10V 470nF JB 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 470nF JB 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK105BJ474MV-F
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 0.47 uF, ± 20 %, 0402, X5R, RoHS
Cap Ceramic 0.47uF 6.3V X5R 20% Pad SMD 0402 85C T/R
Cap Ceramic 0.47uF 16V X5R 20% Pad SMD 0402 85C Automotive T/R

Descriptions

Descriptions of Murata GRT155C81C474ME01D provided by its distributors.

Cap Ceramic 0.47uF 16V X6S 20% Pad SMD 0402 105C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0402
MLCC SMD 0402 0.47uF 16V X6S 20%
RS APAC

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH