Murata GRM155R60J474ME19D

Cap Ceramic 0.47uF 6.3V X5R 20% Pad SMD 0402 85C T/R
$ 0.021
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R60J474ME19D.

Ciiva

Datasheet4 pages5 years ago
Datasheet2 pages5 years ago

Inventory History

3 month trend:
-0.39%

Alternate Parts

Price @ 1000
$ 0.021
$ 0.006
$ 0.006
Stock
163,404
87,075
87,075
Authorized Distributors
4
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENJMK105BJ474MV-F
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 0.47 uF, ± 20 %, 0402, X5R, RoHS
Cap Ceramic 0.47uF 6.3V X5R 20% SMD 0402 85°C Punched Paper T/R
Multilayer Ceramic Capacitor, 0.47 uF, 10 V, ± 20%, X5R, 0402 [1005 Metric]
Samsung Electro-MechanicsCL05A474KQ5NNNC
6.3V 470nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK105BJ474KV-F
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 0.47 uF, ± 10 %, 0402, X5R, RoHS
6.3V 470nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM155R60J474ME19D provided by its distributors.

Cap Ceramic 0.47uF 6.3V X5R 20% Pad SMD 0402 85C T/R
Ceramic Capacitor, YES, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 1005M/0402
470nF ¡À20% X5R 6.3V 0402 1mm*500¦Ìm*500¦Ìm
0402 (1005Metric) GRM 6.3V 0.47muF ±20% X5R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH