TAIYO YUDEN GMK325BJ106MMHT

Cap Ceramic 10uF 35V X5R 20% Pad SMD 1210 85C Automotive T/R
$ 0.179
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN GMK325BJ106MMHT.

IHS

Datasheet2 pages4 years ago

Master Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
+60.61%

CAD Models

Download TAIYO YUDEN GMK325BJ106MMHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.39
Stock
4,356
942,401
Authorized Distributors
6
2
Capacitance
10 µF
10 µF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
Height
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENTMK325BJ106MM-T
Multilayer Ceramic Capacitors (High dielectric type), 25V, 10 uF, ± 20 %, 1210, X5R/B, RoHS
Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 20%, X5R, 1210 [3225 Metric]
TAIYO YUDENTMK325BJ106MN-T
25V 10uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32A106MOJNNNE
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, +-15% TC, 10uF, Surface Mount, 1210 inch
1210 10 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENUMK325BJ106MM-T
50V 10uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TAIYO YUDEN GMK325BJ106MMHT provided by its distributors.

Cap Ceramic 10uF 35V X5R 20% Pad SMD 1210 85C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210
CAP ,MLCC ,1210,35V ,X5R,10uF 20% ,T&R
MLCC (High dielectric type) for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 35V, 10 uF, ± 20 %, 1210, X5R, RoHS
Taiyo Yuden SCT

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU