
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-3947-1-ND | 28,167 | 1 | Cut Tape | ||||||||
| TTI | C3225X5R1E106M250AA | 356,000 | 1K | Tape & Reel | 1d | |||||||
| Future Electronics | C3225X5R1E106M250AA | 0 | 1K | Tape & Reel | ||||||||
| element14 APAC | C3225X5R1E106M250AA | 0 | 1 | Cut Tape | 18h | |||||||
| Farnell | C3225X5R1E106M250AA | 0 | 1 | Cut Tape | 5h |
Download datasheets and manufacturer documentation for TDK C3225X5R1E106M250AA.
Download TDK C3225X5R1E106M250AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK C3225X5R1E106M250AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C3225X5R1E106M250AA.