What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM32ER6YA106MA12L

Ceramic Capacitor, YES, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 3225M/1210
$ 0.382
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32ER6YA106MA12L.

Geoflip

Datasheet4 pages6 years ago

Ciiva

X-ON

Inventory History

3 month trend:
-0.58%

CAD Models

Download Murata GRM32ER6YA106MA12L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.382
$ 0.201
Stock
1,159,798
49,649
Authorized Distributors
2
6
Capacitance
10 µF
10 µF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
Height
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

1210 10 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENGMK325BJ106KN-T
35V 10uF X5R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 10 µF 25 V ±20% Tolerance X5R Multilayer Ceramic Capacitor
Cap, Mlcc, 10Uf, 50Vdc, X5R, 1210; |Murata Manufacturing Co., Ltd. GRM32ER61H106MA12L
TAIYO YUDENTMK325BJ106MM-T
25V 10uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1210C106M4PACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210

Descriptions

Descriptions of Murata GRM32ER6YA106MA12L provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 3225M/1210
Cap 10UF 35VDC X5R 20% SMD 1210 Embossed Tape
10μF ±20% X5R 35V 1210 SMD mount 3.2mm*2.5mm*2.5mm
1210 (3225Metric) GRM 35V 10muF ±20% X5R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH