TAIYO YUDEN EMK212ABJ475KGHT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 16V X5R +/-10% 0805 AEC-Q200
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN EMK212ABJ475KGHT.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Master Electronics

Taiyo Yuden SCT

Future Electronics

Inventory History

3 month trend:
-0.44%

CAD Models

Download TAIYO YUDEN EMK212ABJ475KGHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.136
$ 0.136
Stock
1,353,160
1,165,767
1,165,767
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
600 µm
600 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

16V 4.7uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK212BJ475KG-T
0805 4.7 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
16V 4.7uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21A475KOFNNNE
16V 4.7uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21A475KAQNNNE
25V 4.7uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21A475KAQNNNG
25V 4.7uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TAIYO YUDEN EMK212ABJ475KGHT provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 16V X5R +/-10% 0805 AEC-Q200
Cap Ceramic 4.7uF 16V X5R 10% Pad SMD 0805 85C Low ESR Automotive AEC-Q200 T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805
Chip Capacitor (MLCC) 0805 4.7µF ±10% 16V X5R
MLCC (High dielectric type) for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 16V, 4.7 uF, ± 10 %, 0805, X5R, RoHS
Taiyo Yuden SCT
CAP, AEC-Q200, 4.7UF, 16V, MLCC, 0805; C; CAP, AEC-Q200, 4.7UF, 16V, MLCC, 0805; Capacitance: 4.7µF; Voltage(DC): 16V; Capacitor Case / Package: 0805 ^2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU