TDK C2012X5R1C475K125AC

16V 4.7uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X5R1C475K125AC.

TME

Datasheet57 pages3 years ago

ODG (Origin Data Global)

Newark

Electro Sonic

Inventory History

3 month trend:
-12.93%

CAD Models

Download TDK C2012X5R1C475K125AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.136
$ 0.136
Stock
149,767
1,192,606
1,192,606
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
600 µm
600 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENEMK212BJ475KG-T
0805 4.7 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENEMK212ABJ475KGHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 16V X5R +/-10% 0805 AEC-Q200
16V 4.7uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C475K4PACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805
16V 4.7uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C475K9PACTU
0805 4.7UF CERAMIC MULTILAYER CAPACITOR, 6.3VDC, 85DEGC, X5R DIELEC, +/-10% SMD

Descriptions

Descriptions of TDK C2012X5R1C475K125AC provided by its distributors.

16V 4.7uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0805 4.7 uF 16 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT:2x1.25x1.25mm
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805
Cap Ceramic 4.7uF 16V X5R 10% Pad SMD 0805 85C T/R
EIA CASE SIZE: 0805, VOLTAGE: 16, CAP VALUE: 4700000, TOL: +/-10%, THICKNESS: 1.25 ± 0.20
Cap Ceramic 4.7uF 16V X5R 10% SMD 0805 85°C Plastic T/R
Avnet Japan
Ceramic Capacitor, 4.7Uf, 16V, X5R, 10%, 0805, Full Reel; Capacitance:4.7Μf; Voltage(Dc):16V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:C Series; Msl:- Rohs Compliant: Yes |Tdk C2012X5R1C475K125AC.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012X5R1C475K125AC.