
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | CL21A475KOFNNNE | 1,088,000 | 2K | Tape & Reel | ||||||||
| Avnet | CL21A475KOFNNNE | 355,000 | 2K | 4d | ||||||||
| Verical | CL21A475KOFNNNE | 560,000 | 10K | |||||||||
| Arrow Electronics | CL21A475KOFNNNE | 1,456,000 | 10K | |||||||||
| TME | CL21A475KOFNNNE | 10,115 | 1 | 3h |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21A475KOFNNNE.
Download Samsung Electro-Mechanics CL21A475KOFNNNE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL21A475KOFNNNE provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21A475KOFNNNE.