TAIYO YUDEN CBC2518T100M

Inductor Power Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.68A 0.468Ohm DCR 1007 T/R
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN CBC2518T100M.

element14 APAC

Datasheet3 pages4 years ago

Upverter

Newark

Electro Sonic

Taiyo Yuden SCT

Inventory History

3 month trend:
+2.48%

CAD Models

Download TAIYO YUDEN CBC2518T100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TAIYO YUDENCB2518T100M
Inductor Power Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.82A 0.325Ohm DCR 1007 T/R
TAIYO YUDENCB2012T100MR
Inductor Power Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.52A 0.65Ohm DCR 0805 T/R
TAIYO YUDENBRL3225T100M
Inductor Power Chip Wirewound 10uH 20% 100KHz Ferrite 0.7A 0.42Ohm DCR 1210 T/R
Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.5A 0.39Ohm DCR 0805 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 0.7A 0.456Ohm DCR 1210 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of TAIYO YUDEN CBC2518T100M provided by its distributors.

Inductor Power Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.68A 0.468Ohm DCR 1007 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1007
CB Series 1007 10 uH ±20 % Tol. 680 mA Unshielded Surface Mount Power Inductor
Power Inductor, 10Uh, 480Ma, 20%, Full Reel; Inductance:10Μh; Dc Resistance Max:0.36Ohm; Self Resonant Frequency:30Mhz; Dc Current Rating:680Ma; Inductor Case/Package:1007 [2518 Metric]; Product Range:Cb Series Rohs Compliant: Yes |Taiyo Yuden CBC2518T100M.

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB C2518T100M
  • CBC2518T100M.