
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | CB2012T100MR | 3,000 | 3K | Tape & Reel | ||||||||
| DigiKey | 587-5824-1-ND | 30,852 | 1 | Cut Tape | ||||||||
| Newark | CB2012T100MR. | 3,178 | 5 | Cut Tape | ||||||||
| TME | CB2012T100MR | 0 | 1 | 17h | ||||||||
| TTI | CB2012T100MR | 0 | 3K | Tape & Reel | 7h |
Download datasheets and manufacturer documentation for TAIYO YUDEN CB2012T100MR.
Download TAIYO YUDEN CB2012T100MR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TAIYO YUDEN CB2012T100MR provided by its distributors.
TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:
Download datasheets and manufacturer documentation for TAIYO YUDEN CB2012T100MR.