TDK MLZ2012N100LTD25

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012N100LTD25.

IHS

Datasheet12 pages5 years ago

Upverter

TDK

HQonline

TME

Inventory History

3 month trend:
-56.71%

CAD Models

Download TDK MLZ2012N100LTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.049
$ 0.049
Stock
549,947
2,893,867
2,893,867
Authorized Distributors
6
6
6
Inductance
10 µH
10 µH
10 µH
Tolerance
20 %
20 %
20 %
Current Rating
500 mA
500 mA
500 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
390 mΩ
390 mΩ
390 mΩ
Q Factor
-
-
-
Test Frequency
2 MHz
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 350mA 611mOhm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.35A 0.611Ohm DCR 0805 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
TAIYO YUDENNRH3010T100MN
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.62A 0.42Ohm DCR 1212 T/R
TAIYO YUDENNR4010T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.6A 0.456Ohm DCR 1515 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 630mA 684mOhm DCR 1212 T/R

Descriptions

Descriptions of TDK MLZ2012N100LTD25 provided by its distributors.

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.5A 0.39Ohm DCR 0805 Automotive AEC-Q200 T/R
2MHz 50MHz 110mA 500mA 10μH 300mΩ ±20% 0805 SMD mount 2mm*1.25mm*1.45mm
Fixed Inductors 10uH 390mohms 500mA AEC-Q200
INDUCTOR FIXED 10UH 390M OHM 500MA SMD
FIXED IND 10UH 500MA 300MOHM SMD
SMD / SMT Inductors (Coils), L=10μH, L x W x T :
110mA 10uH 卤20% 0805 Power Inductors ROHS
INDUCTOR, AEC-Q200, SHLD, 10UH, 0.5A;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos