TAIYO YUDEN CB2012T150K

Inductor Power Chip Wirewound 15uH 10% 2.52MHz Ferrite 0.32A 1.69Ohm DCR 0805 T/R
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN CB2012T150K.

IHS

Datasheet3 pages4 years ago

Future Electronics

Taiyo Yuden SCT

Newark

Inventory History

3 month trend:
-12.57%

CAD Models

Download TAIYO YUDEN CB2012T150K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Unshielded Wirewound 15uH 10% 2.52MHz 15Q-Factor Ferrite 370mA 728mOhm DCR 1210 Blister T/R
Ind Power Chip Unshielded Wirewound 15uH ±10% 2.52MHz 15 Q-Factor Ferrite 370mA T/R
TAIYO YUDENCBC2016T150K
Ind Power Chip Wirewound 15uH 10% 2.52MHz Ferrite 300mA 0806 T/R
TAIYO YUDENLBC2016T150K
Inductor General Purpose Chip Wirewound 15uH 10% 2.52MHz Ferrite 0.2A 1.56Ohm DCR 0806 T/R
TAIYO YUDENLB3218T150K
Inductor General Purpose Chip Wirewound 15uH 10% 2.52MHz Ferrite 0.3A 0.416Ohm DCR 1207 T/R
Ind General Purpose Chip Wirewound 15uH 10% 2.52MHz 30Q-Factor Ferrite 120mA 1210 T/R

Descriptions

Descriptions of TAIYO YUDEN CB2012T150K provided by its distributors.

Inductor Power Chip Wirewound 15uH 10% 2.52MHz Ferrite 0.32A 1.69Ohm DCR 0805 T/R
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
LSQNA201212T150K,2.52MHz 28MHz 170mA 320mA 15¦ÌH 1.69¦¸ ¡À10% 0805 2mm*1.25mm*1.45mm
Wire-wound Chip Power Inductors (CB series)[CB], 0.17A, 15 uH, ± 10 %, 0805, RoHS
Taiyo Yuden SCT
Power Inductor, 15Uh, 0.17A, 10%, 28Mhz; Core Material:Ferrite; Dc Current Rating:170Ma; Dc Resistance Max:1.3Ohm; Inductance:15Μh; Inductance Tolerance:± 10%; Inductor Case Style:0805; No. Of Pins:2; Reel Quantity:3000 Rohs Compliant: Yes |Taiyo Yuden CB2012T150K

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU