
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | NLCV32T-150K-PF | 10 | 10 | |||||||||
| DigiKey | 445-1539-1-ND | 2,353 | 1 | Cut Tape | ||||||||
| Avnet | NLCV32T-150K-PF | 0 | 2K | 14h | ||||||||
| Future Electronics | NLCV32T-150K-PF | 0 | 2K | Tape & Reel | ||||||||
| TTI Europe | NLCV32T-150K-PF | 0 | 2K | Tape & Reel | 15h |
Download TDK NLCV32T-150K-PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK NLCV32T-150K-PF provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: