TAIYO YUDEN CB2016T330K

Inductor Power Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.27A 2.21Ohm DCR 0806 T/R
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN CB2016T330K.

Newark

Datasheet3 pages4 years ago
Datasheet11 pages14 years ago

Master Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download TAIYO YUDEN CB2016T330K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.065
Stock
45,283
202,850
Authorized Distributors
6
6
Inductance
33 µH
33 µH
Tolerance
10 %
10 %
Current Rating
130 mA
85 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.21 Ω
1.7 Ω
Q Factor
-
-
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENCBC2518T330K
Inductor Power Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.32A 1.95Ohm DCR 1007 T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
TAIYO YUDENLB3218T330K
Inductor General Purpose Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.215A 0.975Ohm DCR 1207 T/R
TAIYO YUDENBRC2016T330K
Inductor Power Chip Wirewound 33uH 10% 100KHz Ferrite 0.24A 2.21Ohm DCR 0806 T/R
FIXED IND 33UH 240MA 1.43 OHM / Inductors for Decoupling Circuits Wound Ferrite
Inductor Power Unshielded Wirewound 33uH 10% 2.52MHz 15Q-Factor Ferrite 240mA 1.43Ohm DCR 1210 Blister T/R

Descriptions

Descriptions of TAIYO YUDEN CB2016T330K provided by its distributors.

Inductor Power Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.27A 2.21Ohm DCR 0806 T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 0806
CB Series 0806 33 uH ±10% 130 mA 2.21 Ohm Wirewound Chip Power Inductor
Power Inductor, 33Uh, 0.13A, 10%, 14Mhz; Inductance:33Μh; Dc Resistance Max:1.7Ohm; Self Resonant Frequency:14Mhz; Dc Current Rating:270Ma; Inductor Case/Package:0806 [2016 Metric]; Product Range:Cb Series; Inductor Construction:- Rohs Compliant: Yes |Taiyo Yuden CB2016T330K

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU