TAIYO YUDEN BRC2016T330K

Inductor Power Chip Wirewound 33uH 10% 100KHz Ferrite 0.24A 2.21Ohm DCR 0806 T/R
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN BRC2016T330K.

Newark

Datasheet3 pages4 years ago
Datasheet1 page10 years ago

Farnell

Master Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
-0.96%

CAD Models

Download TAIYO YUDEN BRC2016T330K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-08-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TAIYO YUDENLBC3225T330KR
Inductor General Purpose Chip Wirewound 33uH 10% 100KHz Ferrite 0.3A 0.533Ohm DCR 1210 T/R
TAIYO YUDENCB2016T330K
Inductor Power Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.27A 2.21Ohm DCR 0806 T/R
Inductor RF Wirewound 33uH 10% 100KHz 10Q-Factor Ferrite 0.22A 5Ohm DCR 1210 T/R
TAIYO YUDENCBC2518T330KV
Inductor Power Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.185A 1.95Ohm DCR 1007 Automotive T/R
Inductor Power Unshielded Wirewound 33uH 10% 2.52MHz 10Q-Factor Ferrite 300mA 1.4Ohm DCR 1812 T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of TAIYO YUDEN BRC2016T330K provided by its distributors.

Inductor Power Chip Wirewound 33uH 10% 100KHz Ferrite 0.24A 2.21Ohm DCR 0806 T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 0806
LLQPB201616T330K,100KHz 13MHz 270mA 240mA 33¦ÌH 2.21¦¸ ¡À10% 0806 2mm*1.6mm*1.8mm
Wire-wound Chip Power Inductors (BR series), 0.24A, 33 uH, ± 10 %, 0806, RoHS
Taiyo Yuden SCT
INDUCTOR, 33UH, 270mA, 10%, 13MHZ, SMD
FIXED IND 33UH 240MA 2.21OHM SMD
BR C Type 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 33muH
INDUCTOR, 33UH, 270mA, 10%, 13MHZ, SMD;; INDUCTOR, 33UH, 270mA, 10%, 13MHZ, SMD; Product Range:TAIYO YUDEN - BRC Series; Inductance:33µH; Inductance Tolerance:± 10%; Inductor Case Style:2016; Self Resonant Frequency Min:13MHz; DC Resistance Max:1.7ohm; Core Material:Ferrite

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • BRC2016T330K.