TAIYO YUDEN CB2016T220KV

Inductor Power Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.19A 1.3Ohm DCR 0806 Automotive T/R
$ 0.103
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN CB2016T220KV.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
-0.13%

CAD Models

Download TAIYO YUDEN CB2016T220KV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

TAIYO YUDENCBMF1608T220K
Inductor PowerChip Wirewound 22uH 10% 2.52MHz Ferrite 0.23A 1.3Ohm DCR 0603 T/R
TAIYO YUDENCBC2016T220K
Inductor Power Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.24A 2.34Ohm DCR 0806 T/R
Inductor Power Unshielded Wirewound 22uH 10% 2.52MHz 30Q-Factor Ferrite 160mA 3.64Ohm DCR 1008 Blister T/R
TAIYO YUDENLBC2016T220K
Inductor General Purpose Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.165A 2.34Ohm DCR 0806 T/R
Ind General Purpose Chip Wirewound 22uH 10% 2.52MHz 50Q-Factor Ferrite 180mA 1812 T/R
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1008

Descriptions

Descriptions of TAIYO YUDEN CB2016T220KV provided by its distributors.

Inductor Power Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.19A 1.3Ohm DCR 0806 Automotive T/R
Ind Power Wirewound 22uH 10% 2.52MHz 370mA 0806 Embossed T/R
General Purpose Inductor, 22uH, 10%, 1 Element, SMD
FIXED IND 22UH 190MA 1.3 OHM SMD
2.52MHz 16MHz 165mA 190mA 22¦ÌH 1.3¦¸ ¡À10% 0806 2mm*1.6mm*1.8mm
CB 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 22muH
Inductor, Wirewound, 22Uh, 10%, 0806; Inductance:22Μh; Dc Resistance Max:1Ohm; Self Resonant Frequency:16Mhz; Dc Current Rating:190Ma; Inductor Case/Package:0806 [2016 Metric]; Product Range:Cb Series; Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden CB2016T220KV

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU