What’s new: Find the right parts faster with our redesigned experience

Learn more

TAIYO YUDEN CBC2016T220K

Inductor Power Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.24A 2.34Ohm DCR 0806 T/R
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN CBC2016T220K.

Newark

Datasheet3 pages4 years ago
Datasheet13 pages12 years ago

Farnell

Master Electronics

Future Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download TAIYO YUDEN CBC2016T220K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.107
Stock
202,413
36,467
Authorized Distributors
6
5
Inductance
22 µH
22 µH
Tolerance
10 %
10 %
Current Rating
240 mA
165 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.34 Ω
2.34 Ω
Q Factor
-
-
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

TAIYO YUDENCB2012T220K
Inductor Power Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.28A 2.21Ohm DCR 0805 T/R
TAIYO YUDENLB3218T220K
Inductor Chip Wirewound 22uH 10% 2.52MHz Ferrite 255mA 637mOhm DCR 1207 T/R
TAIYO YUDENLBC2518T220K
Inductor General Purpose Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.25A 1.001Ohm DCR 1007 T/R
Inductor Power Molded/Unshielded Wirewound 22uH 10% 2.52MHz 15Q-Factor Ferrite
Inductor Power Unshielded Wirewound 22uH 10% 2.52MHz 15Q-Factor Ferrite 300mA 1.001Ohm DCR 1210 Blister T/R
Ind Power Chip Unshielded Wirewound 22uH ±10% 2.52MHz 15 Q-Factor Ferrite 300mA T/R

Descriptions

Descriptions of TAIYO YUDEN CBC2016T220K provided by its distributors.

Inductor Power Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.24A 2.34Ohm DCR 0806 T/R
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 0806
LLQPA201616T220K,2.52MHz 16MHz 250mA 240mA 22¦ÌH 2.34¦¸ ¡À10% 0806 2mm*1.6mm*1.8mm
Wire-wound Chip Power Inductors (CB series)[CB], 0.24A, 22 uH, ± 10 %, 0806, RoHS
Taiyo Yuden SCT
FIXED IND 22UH 240MA 2.34OHM SMD
CB C Type 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 22muH
Inductor, 22Uh, 250Ma, 10%, 16Mhz, Smd; Dc Current Rating:250Ma; Dc Resistance Max:1.8Ohm; Inductance:22Μh; Inductance Tolerance:± 10%; Inductor Case Style:2016; Reel Quantity:2000; Self Resonant Frequency:16Mhz Rohs Compliant: Yes |Taiyo Yuden CBC2016T220K

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU