TAIYO YUDEN CB2016T100K

Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.52A 0.65Ohm DCR 0806 T/R
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN CB2016T100K.

Newark

Datasheet3 pages4 years ago
Datasheet11 pages14 years ago

JRH Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
-3.07%

CAD Models

Download TAIYO YUDEN CB2016T100K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.115
Stock
27,368
648,768
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
10 %
10 %
Current Rating
250 mA
450 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
650 mΩ
520 mΩ
Q Factor
-
-
Test Frequency
2.52 MHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-01-31
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

Ind Chip Wirewound 10uH 10% 2.52MHz 10Q-Factor Ferrite 550mA 1812 T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1310
Inductor Power Unshielded Wirewound 10uH 10% 2.52MHz 20Q-Factor Ferrite 600mA 504mOhm DCR 1210 Blister T/R
Ind Power Unshielded Wirewound 10uH 10% 2.52MHz 20Q-Factor Ferrite 600mA 1210 Blister Plastic T/R
TAIYO YUDENCB2012T100KR
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.52A 0.65Ohm DCR 0805 T/R
Inductor Power Wirewound 10uH 10% 2.52MHz 60Q-Factor Ferrite 0.55A 0.45Ohm DCR RDL Bag

Descriptions

Descriptions of TAIYO YUDEN CB2016T100K provided by its distributors.

Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.52A 0.65Ohm DCR 0806 T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0806
LLQNA201616T100K,2.52MHz 32MHz 250mA 520mA 10¦ÌH 650m¦¸ ¡À10% 0806 2mm*1.6mm*1.8mm
Wire-wound Chip Power Inductors (CB series)[CB], 0.25A, 10 uH, ± 10 %, 0806, RoHS
Taiyo Yuden SCT
FIXED IND 10UH 520MA 650MOHM SMD
CB 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 10muH
Power Inductor, 10Uh, 0.25A, 10%, 32Mhz; Inductance:10Μh; Dc Resistance Max:500Mohm; Self Resonant Frequency:32Mhz; Dc Current Rating:520Ma; Inductor Case/Package:0806 [2016 Metric]; Product Range:Cb Series; Inductor Construction:-Rohs Compliant: Yes |Taiyo Yuden CB2016T100K

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU