TAIYO YUDEN BRC2016T100K

Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 0.45A 0.52Ohm DCR 0806 T/R
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN BRC2016T100K.

Newark

Datasheet3 pages4 years ago
Datasheet1 page10 years ago

JRH Electronics

Farnell

Taiyo Yuden SCT

Future Electronics

Inventory History

3 month trend:
-8.26%

CAD Models

Download TAIYO YUDEN BRC2016T100K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.094
Stock
578,017
42,831
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
10 %
10 %
Current Rating
450 mA
250 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
520 mΩ
650 mΩ
Q Factor
-
-
Test Frequency
100 kHz
2.52 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-08-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLBC3225T100KR
Inductor General Purpose Chip Wirewound 10uH 10% 100KHz Ferrite 0.54A 0.1729Ohm DCR 1210 T/R
Inductor Power Molded/Unshielded Wirewound 10uH 10% 2.52MHz 20Q-Factor Ferrite 0.6A 0.504Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 10uH 10% 2.52MHz 20Q-Factor Ferrite 600mA 504mOhm DCR 1210 Blister T/R
TAIYO YUDENCB2518T100KV
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.6A 0.325Ohm DCR 1007 Automotive T/R
Inductor RF Wirewound 10uH 10% 100KHz 10Q-Factor Ferrite 0.43A 1.5Ohm DCR 1210 T/R
Ind Chip Wirewound 10uH 10% 2.52MHz 10Q-Factor Ferrite 550mA 1812 T/R

Descriptions

Descriptions of TAIYO YUDEN BRC2016T100K provided by its distributors.

Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 0.45A 0.52Ohm DCR 0806 T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0806
LSQPB201616T100K,Wire Wound Ferrite Power Inductor
Inductor, 10Uh, 520Ma, 10%, 35Mhz, Smd; Inductance:10Μh; Dc Resistance Max:400Mohm; Self Resonant Frequency:35Mhz; Dc Current Rating:520Ma; Inductor Case/Package:0806 [2016 Metric]; Product Range:Br Series; Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden BRC2016T100K.

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR C2016T100K
  • BRC2016T100K.