TDK NLCV25T-2R2M-PFR

Inductor Power Unshielded Wirewound 2.2uH 20% 7.96MHz 10Q-Factor Ferrite 730mA 324mOhm DCR 1008 Blister T/R
$ 0.101
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV25T-2R2M-PFR.

TDK

Datasheet10 pages8 years ago

IHS

Inventory History

3 month trend:
-16.91%

CAD Models

Download TDK NLCV25T-2R2M-PFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.13
Stock
34,388
59,557
Authorized Distributors
2
3
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
730 mA
730 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
324 mΩ
324 mΩ
Q Factor
10
-
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-06
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENCB2012T2R2M
Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.77A 0.299Ohm DCR 0805 T/R
TAIYO YUDENCBC2518T2R2M
Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 1.1A 0.169Ohm DCR 1007 T/R
TAIYO YUDENLB3218T2R2M
Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.775A 0.117Ohm DCR 1207 T/R
Ind Power Wirewound 2.2uH 20% 7.96MHz 10Q-Factor 770mA 1210 T/R
Ind Power Unshielded Wirewound 2.2uH 20% 7.96MHz 15Q-Factor Ferrite 770mA 1210 Blister Plastic T/R
Inductor Power Chip Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 0.79A 0.1261Ohm DCR 1210 T/R

Descriptions

Descriptions of TDK NLCV25T-2R2M-PFR provided by its distributors.

Inductor Power Unshielded Wirewound 2.2uH 20% 7.96MHz 10Q-Factor Ferrite 730mA 324mOhm DCR 1008 Blister T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
7.96MHz 68MHz 730mA 10@7.96MHz 2.2¦ÌH 324m¦¸ ¡À20% 1008 2.5mm*2mm*1.9mm
FIXED IND 2.2UH 730MA 324MOHM SM
SMD / SMT Inductors (Coils), L=2.2μH, L x W x T :
FIXED IND 2.2UH 730MA 270 MOHM
NLCV-PF 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 2.2muH
2.5Mm X 2Mm X 1.8Mm, -40 To +125 Degc, 730Ma, 2.2 H, 324M/Tape And Reel Rohs Compliant: Yes |Tdk NLCV25T-2R2M-PFR
730mA 2.2uH 卤20% 1008 Power Inductors ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos