TAIYO YUDEN CAL45TB150K

General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN CAL45TB150K.

IHS

Datasheet2 pages3 years ago

Taiyo Yuden SCT

CAD Models

Download TAIYO YUDEN CAL45TB150K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-30
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2018-07-17
LTD Date2019-04-17

Related Parts

General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 15uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
RF Choke Wirewound 15uH 10% 2.52MHz 40Q-Factor Ferrite 2.3A 0.056Ohm DCR RDL Bag
Ind Power Wirewound 15uH 10% 1KHz 50Q-Factor Ferrite 1.7A RDL Bag
Inductor Power Unshielded Wirewound 15uH 10% 2.52MHz 30Q-Factor Ferrite 175mA 2.86Ohm DCR 1008 Blister T/R
Inductor RF Molded Wirewound 15uH 10% 2.52MHz 30Q-Factor 0.13A 2.8Ohm DCR 1210 T/R

Descriptions

Descriptions of TAIYO YUDEN CAL45TB150K provided by its distributors.

General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core
FIXED IND 15UH 1.4A 190 MOHM TH
Axial Leaded Inductors 15uH±10% 1.4A 0.19Ω 2.52MHz DIP-2
INDUCTOR, AXIAL LEAD, 45 SIZE, 15uH ±10%, AMMO
Axial Leaded Inductors, 1.4A, 15 uH, ± 10 %, CAL45, RoHS
Taiyo Yuden SCT
CA L Type Axial 0.173Diax0.315L 4.40mmx8.00mm 15muH

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU