TDK NLCV25T-150K-PF

Inductor Power Unshielded Wirewound 15uH 10% 2.52MHz 30Q-Factor Ferrite 175mA 2.86Ohm DCR 1008 Blister T/R
$ 0.098
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV25T-150K-PF.

IHS

Datasheet10 pages8 years ago

TDK

Newark

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK NLCV25T-150K-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-09-30
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Inductor RF Molded Wirewound 15uH 10% 2.52MHz 30Q-Factor 0.13A 2.8Ohm DCR 1210 T/R
TAIYO YUDENLBC2016T150K
Inductor General Purpose Chip Wirewound 15uH 10% 2.52MHz Ferrite 0.2A 1.56Ohm DCR 0806 T/R
Ind General Purpose Chip Wirewound 15uH 10% 2.52MHz 50Q-Factor Ferrite 200mA 1812 T/R
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
TAIYO YUDENLB2016T150K
Inductor General Purpose Chip Wirewound 15uH 10% 2.52MHz Ferrite 0.13A 0.91Ohm DCR 0806 T/R
TAIYO YUDENLB2518T150K
Inductor General Purpose Chip Wirewound 15uH 10% 2.52MHz Ferrite 0.145A 0.416Ohm DCR 1007 T/R

Descriptions

Descriptions of TDK NLCV25T-150K-PF provided by its distributors.

Inductor Power Unshielded Wirewound 15uH 10% 2.52MHz 30Q-Factor Ferrite 175mA 2.86Ohm DCR 1008 Blister T/R
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1008
INDUCTOR, POWER LINE, 15UH, 1005; Inductance:15µH; Inductance Tolerance:± 10%; D
NLCV Series 1008 15 uH ±10 % 175 mA 2.2 Ohm SMT Molded Wirewound Inductor
INDUCTOR, POWER LINE, 15UH, 1005; Inductance: 15µH; Inductance Tolerance: ± 10%; DC Current Rating: 175mA; DC Current Max: 175mA; Inductor Type: Power; Package / Case: 25; Q @ Vr F: 30; Resistance: 2.2ohm; Resonant Frequency: 21M

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLCV25T150KPF