Bourns RL622-150K-RC

RF Choke Wirewound 15uH 10% 2.52MHz 40Q-Factor Ferrite 2.3A 0.056Ohm DCR RDL Bag
$ 0.537
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RL622-150K-RC.

IHS

Datasheet3 pages7 years ago

Newark

element14 APAC

element14

Farnell

Inventory History

3 month trend:
-32.56%

CAD Models

Download Bourns RL622-150K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-23
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Ind RF Choke Bobbin Core 15uH 10% 2.52MHz 50Q-Factor Ferrite 2.9A RDL
Inductor Power Wirewound 15uH 10% 2.52MHz 50Q-Factor Ferrite 2.4A 0.06Ohm DCR RDL Bag
TAIYO YUDENLHL10TB150K
Ind Power 15uH 10% 2.52MHz 90Q-Factor Ferrite 2.6A RDL Ammo Pack
TAIYO YUDENLHL08TB150K
Ind Power 15uH 10% 2.52MHz 50Q-Factor Ferrite 2A RDL Ammo Pack
TAIYO YUDENLHL08NB150K
Ind Power 15uH 10% 2.52MHz 50Q-Factor Ferrite 2A RDL Bulk
Ind Power Wirewound 15uH 10% 1KHz 50Q-Factor Ferrite 1.7A RDL Bag

Descriptions

Descriptions of Bourns RL622-150K-RC provided by its distributors.

RF Choke Wirewound 15uH 10% 2.52MHz 40Q-Factor Ferrite 2.3A 0.056Ohm DCR RDL Bag
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core
RF CHOKE, 15UH, 2.3A, 10%, 12MHZ; Inductance:15µH; Inductance Tolerance:± 10%; DC Resistance Max:0.056ohm; Self Resonant Frequency:12MHz; Q Factor:40; DC Current Rating:2.3A; Q Test Frequency:2.52MHz; No. of Pins:2; Lead Spacing:5mm
Rf Choke, 15Uh, 2.3A, 10%, 12Mhz; Rango De Producto:Serie Rl622; Inductancia:15Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:0.056Ohm; Intensidad Nominal Dc:2.3A; Frecuencia De Autoresonancia Mín.:12Mhz; Factor Q:40 |Bourns Jw Miller RL622-150K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.