Bourns RLB0912-150KL

Ind Power Wirewound 15uH 10% 1KHz 50Q-Factor Ferrite 1.7A RDL Bag
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB0912-150KL.

IHS

Datasheet8 pages5 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-17.29%

CAD Models

Download Bourns RLB0912-150KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TAIYO YUDENLHL08TB150K
Ind Power 15uH 10% 2.52MHz 50Q-Factor Ferrite 2A RDL Ammo Pack
TAIYO YUDENLHL08NB150K
Ind Power 15uH 10% 2.52MHz 50Q-Factor Ferrite 2A RDL Bulk
Inductor Power Wirewound 15uH 10% 2.52MHz 50Q-Factor Ferrite 2.4A 0.06Ohm DCR RDL Bag
Ind General Purpose Chip Wirewound 15uH 10% 2.52MHz 50Q-Factor Ferrite 200mA 1812 T/R
Inductor, ferrite,15Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. RLB0712-150KL
General Purpose Inductor, 15uH, 10%, 1 Element, Wirewound-Core, SMD, 3128

Descriptions

Descriptions of Bourns RLB0912-150KL provided by its distributors.

Ind Power Wirewound 15uH 10% 1KHz 50Q-Factor Ferrite 1.7A RDL Bag
Inductor, ferrite,15Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. RLB0912-150KL
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core
MAGNETICS - FIXED INDUCTOR THROUGH HO-LF
FIXED IND 15UH 2.3A 56 MOHM TH
1KHz 21MHz 3A 2.3A 50@2.52MHz 15¦ÌH 56m¦¸ ¡À10% , 8.7mm*11mm
2.3A 15uH ±10% 3A Plugin,D=8.7mm Power Inductors ROHS
RLB Radial Vertical Cylinder 0.343Dia 8.70mm 15muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.