TAIYO YUDEN BRL2012T2R2M

Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.55A 0.39Ohm DCR 0805 T/R
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN BRL2012T2R2M.

Newark

Datasheet3 pages4 years ago
Datasheet1 page10 years ago

JRH Electronics

Farnell

Taiyo Yuden SCT

Future Electronics

Inventory History

3 month trend:
-52.91%

CAD Models

Download TAIYO YUDEN BRL2012T2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-09-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TAIYO YUDENCBMF1608T2R2M
Inductor PowerChip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.56A 0.221Ohm DCR 0603 T/R
TAIYO YUDENCBC2016T2R2MV
Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.625A 0.26Ohm DCR 0806 T/R
TAIYO YUDENCB2012T2R2MV
Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.62A 0.299Ohm DCR 0805 T/R
Inductor Power Wirewound 2.2uH 20% 7.96MHz 20Q-Factor 390mA 1008 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of TAIYO YUDEN BRL2012T2R2M provided by its distributors.

Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.55A 0.39Ohm DCR 0805 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
LLQPB201210T2R2M,7.96MHz 200MHz 600mA 550mA 2.2¦ÌH 390m¦¸ ¡À20% 0805 2mm*1.25mm*1mm
Wire-wound Chip Power Inductors (BR series), 0.55A, 2.2 uH, ± 20 %, 0805, RoHS
Taiyo Yuden SCT
Fixed Inductors 0805 2.2uH 390mOhms +/-20% 550mA LwPrfl
Inductor, 2.2Uh, 550Ma, 20%, 200Mhz, Smd; Inductance:2.2Μh; Dc Resistance Max:0.3Ohm; Self Resonant Frequency:200Mhz; Dc Current Rating:550Ma; Inductor Case/Package:0805 [2012 Metric]; Product Range:Br Series; Core Material:Ferriterohs Compliant: Yes |Taiyo Yuden BRL2012T2R2M.

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR L2012T2R2M
  • BRL2012T2R2M.