Murata LQH43MN2R2M03L

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43MN2R2M03L.

_legacy Avnet

Datasheet3 pages16 years ago
Datasheet3 pages18 years ago

element14 APAC

Ciiva

Geoflip

Future Electronics

Inventory History

3 month trend:
+8.11%

CAD Models

Download Murata LQH43MN2R2M03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Chip Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 0.6A 0.169Ohm DCR 1210 T/R
TAIYO YUDENBRL2012T2R2M
Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.55A 0.39Ohm DCR 0805 T/R
Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 0.65A 0.475Ohm DCR 0603 T/R
TAIYO YUDENCBMF1608T2R2M
Inductor PowerChip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.56A 0.221Ohm DCR 0603 T/R
TAIYO YUDENCBC2016T2R2MV
Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.625A 0.26Ohm DCR 0806 T/R

Descriptions

Descriptions of Murata LQH43MN2R2M03L provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
LQH43M Series 1812 2.2 uH ±20 % 500 mA 0.3 Ohm SMT Unshielded Wirewound Inductor
Inductor General Purpose Chip Unshielded Wirewound 2.2uH 20% 1MHz 20Q-Factor Ferrite 500mA 300mOhm DCR 1812 Embossed T/R
Ferrite Bead 2.2μH 300mΩ ±20% 500mA 20Ω@1MHz 1812 SMD 4.5mm × 3.2mm × 2.8mm
Chip Inductor (Chip Coil) for General Use Wire Wound Type LQH43M/LQH43N Series
INDUCTOR, 2.2µH, 20%, 1812 CASE; Inductance: 2.2µH; Product Range: -; DC Current Rating: 500mA; High Frequency Inductor Case: 1812 [4532 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.3ohm; Inductance Toleranc
INDUCTOR, 1812 CASE, 2.2µH, 20%; Inductance:2.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.3ohm; DC Current Rating:500mA; Q Factor:20; Self Resonant Frequency:62MHz; Q Test Frequency:1MHz; Core Material:Ferrite; Inductor Case Style:1812; DC Current Max:500mA; Inductor Type:Wirewound; Package / Case:1812; Q @ Vr F:20; Resistance:0.3ohm; Resonant Frequency:62MHz

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH