TAIYO YUDEN AMK325ABJ337MM-T

Cap, Mlcc, 1210, 4V, X5R, 330Uf20%, T&r Rohs Compliant: Yes |Taiyo Yuden AMK325ABJ337MM-T
$ 1.22
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN AMK325ABJ337MM-T.

IHS

Datasheet3 pages4 years ago

Master Electronics

Taiyo Yuden SCT

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+115%

CAD Models

Download TAIYO YUDEN AMK325ABJ337MM-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 0.63
$ 0.63
Stock
1,021,887
4,486,894
4,486,894
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-09-19
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

4V 330uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 330 uF 2.5 V ±20% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of TAIYO YUDEN AMK325ABJ337MM-T provided by its distributors.

Cap, Mlcc, 1210, 4V, X5R, 330Uf20%, T&r Rohs Compliant: Yes |Taiyo Yuden AMK325ABJ337MM-T
Multilayer Ceramic Capacitors (High dielectric type), 4V, 330 uF, ± 20 %, 1210, X5R, RoHS
Taiyo Yuden SCT
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 330uF, Surface Mount, 1210
Cap Ceramic 330uF 4V X5R 20% Pad SMD 1210 85C T/R

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU