Murata GRM32ER60E337ME05L

1210 330 uF 2.5 V ±20% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32ER60E337ME05L.

Newark

Datasheet1 page9 years ago

Geoflip

TME

Ciiva

Inventory History

3 month trend:
+56.93%

CAD Models

Download Murata GRM32ER60E337ME05L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.662
$ 0.707
Stock
172,147
34,710
Authorized Distributors
6
5
Capacitance
330 µF
330 µF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-01-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENAMK325ABJ337MM-T
Cap, Mlcc, 1210, 4V, X5R, 330Uf20%, T&r Rohs Compliant: Yes |Taiyo Yuden AMK325ABJ337MM-T

Descriptions

Descriptions of Murata GRM32ER60E337ME05L provided by its distributors.

1210 330 uF 2.5 V ±20% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 330uF 2.5V X5R 20% Pad SMD 1210 85C T/R
1210 (3225Metric) CERAMIC CAPACITOR GRM 2.5V 330muF ±20% X5R
Cap Ceramic 330uF 2.5VDC X5R 20% SMD 1210 85°C Emboss T/R
Avnet Japan
Cap, 330Μf, 2.5V, 20%, X5R, 1210; Capacitance:330Μf; Voltage Rating:2.5V; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:Grm Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM32ER60E337ME05L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH