Murata GRM32ER60G337ME05L

4V 330uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32ER60G337ME05L.

Newark

Datasheet1 page9 years ago

Geoflip

TME

Ciiva

Inventory History

3 month trend:
+219%

CAD Models

Download Murata GRM32ER60G337ME05L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.63
$ 1.17
$ 1.17
Stock
4,451,811
1,018,206
1,018,206
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENAMK325ABJ337MM-T
Cap, Mlcc, 1210, 4V, X5R, 330Uf20%, T&r Rohs Compliant: Yes |Taiyo Yuden AMK325ABJ337MM-T

Descriptions

Descriptions of Murata GRM32ER60G337ME05L provided by its distributors.

4V 330uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 4 V 330 uF ±20% Tolerance X5R Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 330uF, Surface Mount, 3225M/1210
Cap Ceramic 330uF 4V X5R 20% Pad SMD 1210 85C T/R
Cap, 330Uf, 4V, Mlcc, 1210 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM32ER60G337ME05L
1210 (3225Metric) CERAMIC CAPACITOR GRM 4V 330muF ±20% X5R
Cap Ceramic 330uF 4VDC X5R 20% SMD 1210 85°C Emboss T/R
Avnet Japan
Chip Capacitor (MLCC) 1210 330μF ±20% 4V X5R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32ER60G337ME05L.