TAIYO YUDEN AMK325ABJ227MM-T

Multilayer Ceramic Capacitors MLCC - SMD/SMT 220uF 4V X5R +/-20% 1210 HiCV
$ 0.878
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN AMK325ABJ227MM-T.

IHS

Datasheet3 pages4 years ago

JRH Electronics

Master Electronics

Taiyo Yuden SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.90%

CAD Models

Download TAIYO YUDEN AMK325ABJ227MM-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.878
$ 0.58
$ 0.58
Stock
184,880
25,680
25,680
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Samsung Electro-MechanicsCL32A227MQVNNNE
6.3V 220uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK325ABJ227MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220uF 6.3V X5R +/-20% 1210 HiCV
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 220uF 4Vdc X5R Tol=20% 1X Rated
6.3V 220uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2.5V 220uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 220uF 6.3volts X5R 20%

Descriptions

Descriptions of TAIYO YUDEN AMK325ABJ227MM-T provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 220uF 4V X5R +/-20% 1210 HiCV
Multilayer Ceramic Capacitors (High dielectric type), 4V, 220 uF, ± 20 %, 1210, X5R, RoHS
Taiyo Yuden SCT
Multilayer Ceramic Capacitors 4V, X5R, 220µF, ±20%, 1210 Taping Embossed 500pcs
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 220uF, Surface Mount, 1210
Cap Ceramic 220uF 4V X5R 20% Pad SMD 1210 85C T/R

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMK325ABJ227MM-T.