Murata GRM32ER60J227ME05L

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 220uF 6.3volts X5R 20%
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32ER60J227ME05L.

Newark

Datasheet1 page9 years ago

Arrow.cn

TME

Ciiva

Inventory History

3 month trend:
-20.19%

CAD Models

Download Murata GRM32ER60J227ME05L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.505
$ 0.754
$ 0.754
Stock
2,337,886
576,840
576,840
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Dielectric
X5R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2016-02-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

6.3V 220uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32A227MQVNNNE
6.3V 220uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 220uF, Surface Mount, 3216M/1206
TAIYO YUDENJMK325ABJ227MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220uF 6.3V X5R +/-20% 1210 HiCV
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 220uF 4Vdc X5R Tol=20% 1X Rated
2.5V 220uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM32ER60J227ME05L provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 220uF 6.3volts X5R 20%
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 220uF, Surface Mount, 3225M/1210
Cap Ceramic 220uF 6.3V X5R 20% Pad SMD 1210 85C Automotive T/R
1210 (3225Metric) CERAMIC CAPACITOR GRM 6.3V 220muF 卤20% X5R
Cap, 220Uf, 6.3V, Mlcc, 1210 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM32ER60J227ME05L
Cap Ceramic 220uF 6.3V X5R 20% SMD 1210 85°C Emboss T/R
Avnet Japan
Chip Capacitor (MLCC) 1210 220µF ±20% 6.3V X5R
CAP, 220µF, 6.3V, 20%, X5R, 1210; Capacitance: 220µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Tempera

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32ER60J227ME05L.