Murata GRM31CR60E227ME11L

2.5V 220uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CR60E227ME11L.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Future Electronics

HQonline

Inventory History

3 month trend:
-1.89%

CAD Models

Download Murata GRM31CR60E227ME11L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.363
$ 1.06
$ 1.06
Stock
367,012
224,888
224,888
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Dielectric
X5R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL32A227MQVNNNE
6.3V 220uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENAMK325ABJ227MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220uF 4V X5R +/-20% 1210 HiCV
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 220uF 6.3volts X5R 20%

Descriptions

Descriptions of Murata GRM31CR60E227ME11L provided by its distributors.

2.5V 220uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 220UF 2.5V X5R 1206 / 220 µF ±20% 2.5V Ceramic Capacitor X5R 1206 (3216 Metric)
1206 220 uF 2.5 V ± 20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 220uF 2.5V X5R 20% Pad SMD 1206 85C T/R
1206 (3216Metric) CERAMIC CAPACITOR GRM 2.5V 220muF ±20% X5R
Ceramic Capacitor, YES, Ceramic, 2.5V, 20% +Tol, 20% -Tol, X5R, 15% TC, 220uF, Surface Mount, 3216M/1206
Cap, 220Uf, 2.5V, Mlcc, 1206; Capacitance:220Μf; Voltage Rating:2.5V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:Grm Series; Operating Temperature Min:-55°C; Rohs Compliant: Yes |Murata GRM31CR60E227ME11L.

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31CR60E227ME11L.