Taiwan Semiconductor SMCJ170CA

SMCJ Series 275 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SMCJ170CA.

IHS

Datasheet8 pages5 years ago
Datasheet7 pages6 years ago
Datasheet3 pages15 years ago
Datasheet4 pages23 years ago
Datasheet0 pages0 years ago

Future Electronics

Taiwan Semiconductor

Inventory History

3 month trend:
+39.58%

CAD Models

Download Taiwan Semiconductor SMCJ170CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.296
$ 0.536
Stock
65,926
84,613
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
1
Breakdown Voltage
199 V
199 V
Clamping Voltage
275 V
275 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
5.7 A
5.5 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-01-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

BournsSMCJ160CA
Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ150CA
TVS Diode, SMCJ, Bidirectional, 150 V, 268 V, DO-214AB (SMC), 2 Pins
1500 W 328 V Bi Directional Surface Mount Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 1500W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
FAIRCHILD SEMICONDUCTOR 1V5KE250CA TVS Diode, Bidirectional, 214 V, 344 V, DO-201AE, 2 Pins
Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE

Descriptions

Descriptions of Taiwan Semiconductor SMCJ170CA provided by its distributors.

SMCJ Series 275 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Diode TVS Single Bi-Directional 170V 1.5kW 2-Pin DO-214AB
Trans Voltage Suppressor Diode, 170V V(RWM), Bidirectional, DO-214AB
1500W 199V 5% Bidirectional TVS
SMD TVS Diode Bip 1500W 170V SMC
TVS DIODE 170VWM 275VC DO214AB
Tvs Diode, 1.5Kw, 170V, Bidir, Do-214Ab; Product Range:Smcj Series; Tvs Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:170V; Clamping Voltage Vc Max:275V; Diode Case Style:Do-214Ab; No. Of Pins:2Pins; Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor SMCJ170CA

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM