Taiwan Semiconductor SMCJ160A

Diode TVS Single Uni-Directional 160V 1.5kW 2-Pin DO-214AB
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SMCJ160A.

IHS

Datasheet8 pages5 years ago
Datasheet3 pages15 years ago
Datasheet4 pages23 years ago
Datasheet0 pages0 years ago

Taiwan Semiconductor

Inventory History

3 month trend:
-1.40%

Alternate Parts

Price @ 1000
$ 0.287
$ 0.301
Stock
479,881
78,674
Authorized Distributors
5
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
187.5 V
187.5 V
Clamping Voltage
259 V
259 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
6 A
5.8 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-01-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

BournsSMCJ160A
5.8A 259V 1.5kW 178V Unidirectional 160V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
ESD protection diodes / TVS diodes; VISHAY; SMCJ188A-E3/57T; 328 V; 4.6 A; 188 V; 209 V - 231 V
TVS Diode, TRANSZORB SMCJ, Unidirectional, 170 V, 275 V, DO-214AB (SMC), 2 Pins
BournsSMCJ150A
TVS Diode, Unidirectional, 150 V, 243 V, DO-214AB (SMC), 2 Pins
BournsSMCJ170A
5.5A 275V 1.5kW 189V 170V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
1500 W 274 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

Descriptions

Descriptions of Taiwan Semiconductor SMCJ160A provided by its distributors.

Diode TVS Single Uni-Directional 160V 1.5kW 2-Pin DO-214AB
1500W 187.5V 5% Unidirectional TVS
Trans Voltage Suppressor Diode, 160V V(RWM), Unidirectional, DO-214AB
160V 1.5KW 5.8A 259V 187.5V SMC(DO-214AB) 2.42mm
TVS DIODE 160VWM 259VC DO214AB

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM