Vishay 1.5SMC200A-E3/57T

1500 W 274 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC200A-E3/57T.

IHS

Datasheet6 pages4 years ago

Newark

_legacy Avnet

Future Electronics

TME

Inventory History

3 month trend:
+66.11%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

BournsSMCJ150A
TVS Diode, Unidirectional, 150 V, 243 V, DO-214AB (SMC), 2 Pins
BournsSMCJ160A
5.8A 259V 1.5kW 178V Unidirectional 160V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ170A
5.5A 275V 1.5kW 189V 170V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMCJ200A
SMCJ Series 324 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMCJ180A
SMCJ Series 6.5 W 222 V Uni-Directional Surface Mount TVS Diode - SMC
TVS Diode, TRANSZORB 1.5SMC Series, Unidirectional, 185 V, 328 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of Vishay 1.5SMC200A-E3/57T provided by its distributors.

1500 W 274 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
TVS Diodes - Transient Voltage Suppressors 1500W 200V Unidirect
5.5A 274V 1.5kW 190V 171V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Uni-Dir 171V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE, UNIDIR, 171V, DO-214AB-2;
二极管, TVS, 单向, 171V, DO-214AB-2;
TVS DIODE 171VWM 274VC DO214AB
Product Range:Transzorb 1.5Smc Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:171V; Clamping Voltage Max:274V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Minimum Breakdown Voltage:190V; Qualification:- Rohs Compliant: Yes |Vishay 1.5SMC200A-E3/57T.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC200A-E3/57T.