Taiwan Semiconductor GP1003

Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB
$ 0.38
Production

Price and Stock

DistributorSKUMinPkg
AvnetGP100301K
3h
Nexxon Inc. (USA)GP1003Contact
>1wk
North Star MicroNS-GP1003Contact
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor GP1003.

IHS

Datasheet5 pages5 years ago
Datasheet0 pages0 years ago

Master Electronics

Taiwan Semiconductor

element14 APAC

X-ON

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsSTTH2002CT
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS1545CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH602CT
Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Taiwan Semiconductor GP1003 provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB
DIODE, RECTIFIER, 200V, 10A, TO-220AB
10A 200V Standard Recovery Rectifier
10A, 200V, GLASS PASIVATED DUAL RECTIFIER
DIODE, RECTIF, 200V, 10A, TO-220AB; Diode Type:Standard Recovery; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):10A; Forward Voltage VF Max:1.1V; Forward Surge Current Ifsm Max:125A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM