Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STPS1545CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1545CT.

HQonline

Datasheet13 pages10 years ago

IHS

Farnell

Mouser

Newark

Inventory History

3 month trend:
+68.30%

CAD Models

Download STMicroelectronics STPS1545CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.348
$ 0.808
$ 0.808
Stock
579,635
605,084
605,084
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
TO-220AB
TO-220-3
TO-220-3
Forward Voltage
570 mV
570 mV
570 mV
Reverse Voltage (DC)
-
-
-
Forward Current
7.5 A
15 A
15 A
Max Reverse Leakage Current
100 µA
100 µA
100 µA
Reverse Recovery Time
-
-
-
Capacitance
-
500 pF
500 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB
onsemiFEP16CT
Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS2545CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-220AB
onsemiFEP16DT
Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB
onsemiFEP16CTA
Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STPS1545CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB
STPS1545CT, DUAL SCHOTTKY DIODE, COMMON CATHODE, 45V 7.5A, 3-PIN TO-220AB
Rectifier Diode Schottky 45V 7.5A 3-Pin(3+Tab) TO-220AB Tube
STPS1545C Series Dual 7.5 A 45 V Schottky Rectifier - TO-220AB
45V 1 pair of common cathodes 7.5A 570mV@7.5A TO-220AB-3 Schottky Diodes ROHS
DIODE ARRAY SCHOTTKY 45V TO220AB
DIODE, SCHOTTKY, 2X7.5A, 35V; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 7.5A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-220AB; No. of Pins: 3Pins; Forward Voltage VF Max: 570mV; For

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS 1545 CT
  • STPS1545CT.