STMicroelectronics STTH602CT

Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-220AB
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH602CT.

IHS

Datasheet9 pages21 years ago

STMicroelectronics

Inventory History

3 month trend:
+38.85%

CAD Models

Download STMicroelectronics STTH602CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.315
$ 1.188
$ 1.188
Stock
237,172
1,397,922
1,397,922
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
TO-220AB
TO-220-3
TO-220-3
Forward Voltage
950 mV
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
6 A
8 A
8 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
30 ns
85 ns
85 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR20A200CT
Rectifier Diode Super Barrier Rectifier 200V 20A 30ns 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTTH2002CT
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB
onsemiFEP16CT
Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STTH602CT provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 3A, 200V V(RRM), Silicon, TO-220AB
Diode 200V 60A 30ns 3μA 3A Dual Anode Common Cathode TO-220 TH 10.4mm × 4.6mm × 9.15mm
Fast / Ultrafast Diode, 200 V, 6 A, Dual Common Cathode, 1.25 V, 14 ns, 60 A, TO-220AB, 3 Pins
Diode Array 1 Pair Common Cathode Standard 200V 3A Through Hole TO-220-3
DIODE, ULTRAFAST, 2X3A, 200V; Voltage, Vrrm:200V; Current, If av:3A; Current, Ifsm:600A; Time, trr typ:14ns; Case style:TO-220; Case style, alternate:SOT-78B; Current, If Vf:3A; Current, Ifs max:600A; Current, Ir max:1000µA; Temperature, Tj max:150°C; Termination Type:Through Hole; Time, trr max:50ns; Voltage, Vf max:1.1V; Voltage, Vr max:200V; Voltage, forward at If:1.1V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics