Switchcraft S761KS17

Conn Power PL 2 POS STCable Mount 2 Terminal 1 Port
$ 4.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft S761KS17.

element14 APAC

Datasheet4 pages13 years ago

ODG (Origin Data Global)

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
TE Connectivity3-770522-1
TE Connectivity 3-770522-1 SL156 Hooded Female Contact Shrouded Low Profile LF
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
TE Connectivity1-745491-7
Conn D-Subminiature SKT 9 POS 2.74mm IDT ST Cable Mount 9 Terminal 1 Port Package
Connector Accessory, 0.04in Min Cable Dia, 0.058in Max Cable Dia, Contact, Phosphor Bronze
KK® 254 Cat Ear Crimp Terminal 4809, 22-30 AWG, Hot Tin Dip, Reel

Descriptions

Descriptions of Switchcraft S761KS17 provided by its distributors.

Conn Power PL 2 POS STCable Mount 2 Terminal 1 Port
POWER PLUG, 2MM PIN, 4.4-5.1MM O.D; Gender: Plug; Current Rating: 5A; Pin Diameter: 2mm; Barrel Length: 12mm; Connector Mounting: Cable Mount; Contact Termination Type: Solder; Barrel Inner Diameter: 2mm; Barrel Outer Diameter:
Sealed Power Plg, 5A, 30Vdc, 2Mm Pin Dia; Rango De Producto:-; Género:Macho; Tensión Nominal:30Vdc; Intensidad Nominal:5A; Conector, Montaje:Montaje De Cable; Tipo De Terminación Del Contacto:Soldable; Aislante, Color:Blanco |Switchcraft/conxall S761KS17

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT