Switchcraft S761KS12

Conn Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port
$ 5.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft S761KS12.

element14 APAC

Datasheet4 pages13 years ago

HQonline

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
TE Connectivity3-770522-1
TE Connectivity 3-770522-1 SL156 Hooded Female Contact Shrouded Low Profile LF
TE Connectivity1-745491-7
Conn D-Subminiature SKT 9 POS 2.74mm IDT ST Cable Mount 9 Terminal 1 Port Package
Connector Accessory, 0.04in Min Cable Dia, 0.058in Max Cable Dia, Contact, Phosphor Bronze
KK® 254 Cat Ear Crimp Terminal 4809, 22-30 AWG, Hot Tin Dip, Reel

Descriptions

Descriptions of Switchcraft S761KS12 provided by its distributors.

Conn Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port
POWER PLUG, 2MM PIN, 3.2-3.8MM O.D; Gender: Plug; Current Rating: 5A; Pin Diameter: 2mm; Barrel Length: 12mm; Connector Mounting: Cable Mount; Contact Termination Type: Solder; Barrel Inner Diameter: 2mm; Barrel Outer Diameter:
Sealed Power Plg, 5A, 30Vdc, 2Mm Pin Dia; Rango De Producto:-; Género:Macho; Tensión Nominal:30Vdc; Intensidad Nominal:5A; Conector, Montaje:Montaje De Cable; Tipo De Terminación Del Contacto:Soldable; Aislante, Color:Blanco |Switchcraft/conxall S761KS12
S761KS12 is Switchcraft newest sealed power plug and provides a great waterproof alternative to the standard power plug. 2.0 mm center pin. IP 68/ NEMA 250 (6P) rated. The S761KS12 is the perfect power plug for harsh environments such as outdoor, medical or lighting conditions where a weather resistant plug is needed. Goes with L722AS.

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • S761KS12.