Switchcraft S1017

High Amperage Power Plug, Non-Locking, Rubber Handle for cable O.D. 0.175-0.210" [4.4-5.3mm]
$ 6.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft S1017.

IHS

Datasheet8 pages13 years ago

element14 APAC

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
+98.09%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-02-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-745492-8
CONN D-SUB PLUG 9POS IDC / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity1658608-4
Conn D-Subminiature PIN 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port Automotive Tube
TE Connectivity1658615-4
D-Sub Connector; Plug; Ribbon; Phosphor Bronze; Black; Thermoplastic; 9; 1; 20
Amphenol Sine SystemsAT06-3S
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Sine SystemsAT06-2S
2-Way Plug, Female Connector Housing, A Series, 14-20 AWG, Contact Size: 16, 13A, Gray
Stac64 Right-Angle Header Assembly, 16 Circuits, Polarization A, Black, Tray

Descriptions

Descriptions of Switchcraft S1017 provided by its distributors.

High Amperage Power Plug, Non-Locking, Rubber Handle for cable O.D. 0.175-0.210" [4.4-5.3mm]
Conn Power PL 1 POS Solder ST Cable Mount 2 Terminal Single Port
CONNECTOR, POWER, DC, 11A PWR PLUG .17 O.D
CONNECTOR, POWER ENTRY, PLUG, 10A, 24VDC
Connector, Power Entry, Plug, 10A, 24Vdc; Gender:Plug; Current Rating:11A; Pin Diameter:-; Barrel Length:18.19Mm; Connector Mounting:Cable Mount; Contact Termination Type:-; Barrel Inner Diameter:2Mm; Barrel Outer Diameter:5.54Mm Rohs Compliant: Yes |Switchcraft/conxall S1017

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT