TE Connectivity 1658615-4

D-Sub Connector; Plug; Ribbon; Phosphor Bronze; Black; Thermoplastic; 9; 1; 20
$ 3.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658615-4.

Newark

Datasheet6 pages3 years ago
Datasheet66 pages14 years ago

TE Connectivity

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+2.60%

CAD Models

Download TE Connectivity 1658615-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

AmphenolL17DEFRDA09P
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4-40, Plug
D Sub Connector, Standard, Plug, 17D Series, 9 Contacts, DE, IDC / IDT
TE Connectivity1658608-4
Conn D-Subminiature PIN 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port Automotive Tube
TE Connectivity1658611-4
D Sub Connector, Standard, 9 Position, P; |Te Connectivity Amp 1658611-4
TE Connectivity5-747904-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder Cup
AmphenolL17DEFRA09P
Connector, D Sub, Plug, 9Pos; |Amphenol Communications Solutions L17DEFRA09P

Descriptions

Descriptions of TE Connectivity 1658615-4 provided by its distributors.

D-Sub Connector; Plug; Ribbon; Phosphor Bronze; Black; Thermoplastic; 9; 1; 20
D Sub Connector, DB9, Standard, Plug, AMPLIMITE HDF, 9 Contacts, DE, IDC / IDT
CONN D-SUB PLUG 9POS IDC / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity 1658615-4 D-Sub Standard Connector Male Unshrouded 9P
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4/40 Unc, Plug
Conn D-Subminiature PIN 9 POS 2.77mm IDT RA Cable Mount 9 Terminal 1 Port Tube
D-Sub plug, 9 pole, standard, equipped, straight, IDC connection, 1658615-4
9 Pos D-Sub Connector, Shielded, Right Angle, IDC, 250V
TE Connectivity D-Sub Connector, Amplimite HDF-20 Series, Plug, DB9 Pin, Cable Mount, Right Angle Body
Standard Cable Connectors Product Highlights: Connector Product Series = HDF-20 (Ribbon Cable) Number of Positions = 9 Plug With Contacts
D Sub Connector, Standard, 9 Position, Plug; No. Of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Idc/Idt; D Sub Shell Size:De; Product Range:Amplimite Hdf-20 Series; Connector Body Material:Plastic Body Rohs Compliant: Yes |Amp Te Connectivity 1658615-4.
09 POS HDF PLUG, AP, LEAD FREE Number of Positions: 9 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 1 D-Shaped Connector | 9 Plug Cable-to-Cable Free-Hanging (In-Line) | Part Number: 1658615-4 | Internal Number: 1658615-4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658615-4.