Switchcraft RASPC10PS

DC Power RtAng Jack - High Amp Tin Terminal Plating -ThruHole w/ Locating Post - Sealed
$ 4.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft RASPC10PS.

IHS

Datasheet8 pages13 years ago

element14 APAC

Sager Electronics

TME

Inventory History

3 month trend:
-2.10%

CAD Models

Download Switchcraft RASPC10PS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-02-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
TE Connectivity3-770522-1
TE Connectivity 3-770522-1 SL156 Hooded Female Contact Shrouded Low Profile LF
TE Connectivity1-745491-7
Conn D-Subminiature SKT 9 POS 1.37mm IDT ST Cable Mount 9 Terminal 1 Port Package
Connector Accessory, 0.04in Min Cable Dia, 0.058in Max Cable Dia, Contact, Phosphor Bronze
Conn Modular Jack Receptacle 6 POS 1.02mm Solder RA Through Hole 6 Terminal Single Port

Descriptions

Descriptions of Switchcraft RASPC10PS provided by its distributors.

DC Power RtAng Jack - High Amp Tin Terminal Plating -ThruHole w/ Locating Post - Sealed
Conn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
CONNECTOR, POWER, DC, 11A JK PC/SW TIN SLD
CONNECTOR, POWER ENTRY, JACK, 10A, 24VDC
Connector, Power Entry, Jack, 10A, 24Vdc; Rango De Producto:Serie Ra; Género:Receptáculo Eléctrico; Tensión Nominal:24Vdc; Intensidad Nominal:10A; Conector, Montaje:Pcb; Tipo De Terminación Del Contacto:Agujero Pasante |Switchcraft/conxall RASPC10PS
CONNECTOR, POWER ENTRY, JACK, 10A, 24VDC; CONNECTOR, POWER ENTRY, JACK, 10A, 24VDC; Gender: Jack; Current Rating: 11A; Pin Diameter: 2mm; Barrel Length: -; Connector Mounting: Through Hole Mount; Contact Termination Type: Through Hole; Barrel Inner Diameter: -; Voltage Rating: 24V

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT