Switchcraft RASM722PX

Right Angle SMT Mount DC Power Jack, pin size 0.080"(2.0mm), with locating post
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft RASM722PX.

HQonline

Datasheet1 page20 years ago

Master Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
-18.87%

CAD Models

Download Switchcraft RASM722PX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Right Angle, Lead-free, 8 Circuits
1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Right Angle, Lead-free, 4 Circuits
Pin Header, Wire-to-Board, 1.5 mm, 1 Rows, 2 Contacts, Surface Mount Straight, Pico-SPOX 87437
TE Connectivity5-104361-3
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity2213188-2
Conn Card Edge Inverted Through Board HDR 2 POS 3.3mm Solder ST SMD T/R
TE Connectivity2213189-1
Board Connector, 2 Contact(s), 1 Row(s), Straight, Surface Mount Terminal, Natural Insulator

Descriptions

Descriptions of Switchcraft RASM722PX provided by its distributors.

Right Angle SMT Mount DC Power Jack, pin size 0.080"(2.0mm), with locating post
Conn Power PL 2 POS Solder RA SMD 3 Terminal 1 Port Bulk
CONNECTOR, POWER, DC, RT ANG SU MT W/PLAS
RA PWR JK SM .080 DIA PINROHS ROHS COMPLIANT
Dc Power Jack, 5A, Pcb; Gender:Jack; Current Rating:5A; Pin Diameter:2Mm; Barrel Length:-; Connector Mounting:Pcb Mount; Contact Termination Type:Surface Mount; Barrel Inner Diameter:-; Barrel Outer Diameter:6.3Mm; Voltage Rating:- Rohs Compliant: No |Switchcraft/conxall RASM722PX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT