Molex 53261-0871

1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Right Angle, Lead-free, 8 Circuits
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53261-0871.

Farnell

Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet2 pages9 years ago
Datasheet5 pages20 years ago

Upverter

_legacy Avnet

TME

Molex

Inventory History

3 month trend:
-29.42%

CAD Models

Download Molex 53261-0871 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Amphenol Communications Solutions10114830-10108LF
FitMate™ 1.25mm, Header, Right Angle, Surface Mount, Tin plating, 8 positions
Amphenol Communications Solutions10114828-10108LF
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 8 Contacts, Surface Mount, FCI 10114828
HIROSE ELECTRICDF13A-8P-1.25H(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
Amphenol Communications Solutions10114830-10106LF
FitMate™ 1.25mm, Header, Right Angle, Surface Mount, Tin plating, 6 positions
Pico-SPOX 87438 ROHS3Compliant Tin Solder Connector Header -55C~105C 250V 100.0muin 2.54mum
HIROSE ELECTRICDF13-8P-1.25H(21)
DF13 Series 8 Position 1.25 mm Pitch SMT Right Angle Pin Header Connector

Descriptions

Descriptions of Molex 53261-0871 provided by its distributors.

1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Right Angle, Lead-free, 8 Circuits
Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder RA Side Entry SMD PicoBlade™ T/R
PicoBlade Connector Shrouded Header 8 Position 1.25mm Solder Right Angle Surface Mount Embossed
CONN; RECT/PCB; HEADER; 1.25MM PITCH; W2B; 8 POS; PICOBLADE; SMT; RT ANG; TIN
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Surface Mount, Tin (Sn) Plating, Friction Lock, 8 Circuits, Natural, Tape and Reel
1x8P 8P PicoBlade(MX 1.25) Tin 8 -40℃~+105℃ 1A 1 1.25mm Phosphor Bronze Horizontal attachment SMD,P=1.25mm Wire To Board Connector ROHS
Pitch mm = 1.25 / Contacts = 8 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Phosphor Bronze / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 1.37 / Current Rating A = 1 / Voltage Rating V = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Flammability Rating = UL 94V-0 / Series = PicoBlade

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 053261-0871
  • 0532610871
  • 53261-0871.
  • 532610871
  • 532610871.